Parametric Equivalent

APZ0811680M050R | |
|---|---|
DigiKey Part Number | 478-APZ0811680M050RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APZ0811680M050R |
Description | CAP ALUM POLY 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APD0811680M050R | KYOCERA AVX | 0 | 478-APD0811680M050RTR-ND | 0,35182 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45856 € | 229,28 € |
| 1 000 | 0,43993 € | 439,93 € |
| 1 500 | 0,42951 € | 644,26 € |
| 2 500 | 0,41690 € | 1 042,25 € |
| 3 500 | 0,40888 € | 1 431,08 € |
| 5 000 | 0,40062 € | 2 003,10 € |
| 12 500 | 0,38054 € | 4 756,75 € |
| Unit Price without VAT: | 0,45856 € |
|---|---|
| Unit Price with VAT: | 0,55027 € |


