Parametric Equivalent

APZ0811102M010R | |
|---|---|
DigiKey Part Number | 478-APZ0811102M010RTR-ND - Tape & Reel (TR) 478-APZ0811102M010RCT-ND - Cut Tape (CT) 478-APZ0811102M010RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APZ0811102M010R |
Description | CAP ALUM POLY 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,83800 € | 8,38 € |
| 25 | 0,79000 € | 19,75 € |
| 100 | 0,72430 € | 72,43 € |
| 250 | 0,68480 € | 171,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65688 € | 328,44 € |
| 1 000 | 0,63055 € | 630,55 € |
| 1 500 | 0,61584 € | 923,76 € |
| 2 500 | 0,59803 € | 1 495,07 € |
| 3 500 | 0,58671 € | 2 053,48 € |
| 5 000 | 0,57506 € | 2 875,30 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,17600 € |



