
AEF1213101M100R | |
|---|---|
DigiKey Part Number | 478-AEF1213101M100RTR-ND - Tape & Reel (TR) 478-AEF1213101M100RCT-ND - Cut Tape (CT) 478-AEF1213101M100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEF1213101M100R |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 680mOhm @ 100kHz | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 275 mA @ 120 Hz | |
Ripple Current @ High Frequency | 550 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,93200 € | 9,32 € |
| 50 | 0,74500 € | 37,25 € |
| 100 | 0,68720 € | 68,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,63965 € | 127,93 € |
| 400 | 0,60055 € | 240,22 € |
| 600 | 0,58095 € | 348,57 € |
| 1 000 | 0,55923 € | 559,23 € |
| 1 400 | 0,54655 € | 765,17 € |
| 2 000 | 0,53435 € | 1 068,70 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,68000 € |

