100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEF1213101M100R

DigiKey Part Number
478-AEF1213101M100RTR-ND - Tape & Reel (TR)
478-AEF1213101M100RCT-ND - Cut Tape (CT)
478-AEF1213101M100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEF1213101M100R
Description
CAP ALUM 100V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
275 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
550 mA @ 100 kHz
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
100 V
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
ESR (Equivalent Series Resistance)
680mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
6000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 119
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,40000 €1,40 €
100,93200 €9,32 €
500,74500 €37,25 €
1000,68720 €68,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2000,63965 €127,93 €
4000,60055 €240,22 €
6000,58095 €348,57 €
1 0000,55923 €559,23 €
1 4000,54655 €765,17 €
2 0000,53435 €1 068,70 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,68000 €