
AA301C104K4R | |
|---|---|
DigiKey Part Number | 478-6597-2-ND - Tape & Reel (TR) 478-6597-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AA301C104K4R |
Description | CAP CER 0.1UF 100V X7R AXIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.150" Dia x 0.290" L (3.81mm x 7.37mm) |
Voltage - Rated | Lead Style Straight |

