
| 9341900028 | |
|---|---|
| DigiKey Part Number | 478-9341900028-ND | 
| Manufacturer | |
| Manufacturer Product Number | 9341900028 | 
| Description | SWITCH ROTARY 6POS 130MA 150V | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Rotary Switch 6 Position DP6T 130mA (AC/DC) 150 VAC Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KYOCERA AVX | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Number of Positions | 6 | |
| Index Stops | Continuous | |
| Number of Decks | 1 | |
| Number of Poles per Deck | 2 | |
| Circuit per Deck | DP6T | |
| Contact Timing | Non-Shorting (BBM) | |
| Current Rating (Amps) | 130mA (AC/DC) | |
| Voltage Rating - AC | 150 V | |
| Voltage Rating - DC | 150 V | |
| Actuator Type | Round (6mm Dia), Slotted | |
| Actuator Length | - | |
| Angle of Throw | 30° | |
| Contact Material | Copper Alloy | |
| Contact Finish | Silver | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Features | - | |
| Depth Behind Panel | - | |
| Panel Cutout Dimensions | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 240 | 3,49538 € | 838,89 € | 
| Unit Price without VAT: | 3,49538 € | 
|---|---|
| Unit Price with VAT: | 4,19446 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France