
700A820JW150XT1K | |
|---|---|
DigiKey Part Number | 1284-700A820JW150XT1KTR-ND - Tape & Reel (TR) 1284-700A820JW150XT1KCT-ND - Cut Tape (CT) 1284-700A820JW150XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 700A820JW150XT1K |
Description | CAP CER 82PF 150V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 150V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 700A820JW150XT1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 2,88000 € | 28,80 € |
| 50 | 2,43140 € | 121,57 € |
| 100 | 2,29290 € | 229,29 € |
| 500 | 2,11632 € | 1 058,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,02547 € | 2 025,47 € |
| 2 000 | 1,96446 € | 3 928,92 € |
| 3 000 | 1,93387 € | 5 801,61 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,81200 € |

