700A681JT50XT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700A101GT150XT

DigiKey Part Number
1284-1726-2-ND - Tape & Reel (TR)
1284-1726-1-ND - Cut Tape (CT)
1284-1726-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
700A101GT150XT
Description
CAP CER 100PF 150V C0G/NP0 0505
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±2% 150V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
700A101GT150XT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 659
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,82000 €2,82 €
101,98000 €19,80 €
501,64380 €82,19 €
1001,53970 €153,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,39104 €695,52 €
1 0001,33546 €1 335,46 €
1 5001,30762 €1 961,43 €
2 5001,27676 €3 191,90 €
3 5001,25871 €4 405,48 €
5 0001,24135 €6 206,75 €
6 0001,23311 €7 398,66 €
Manufacturers Standard Package
Unit Price without VAT:2,82000 €
Unit Price with VAT:3,38400 €