
609176001016100 | |
|---|---|
DigiKey Part Number | 609176001016100-ND |
Manufacturer | |
Manufacturer Product Number | 609176001016100 |
Description | CONN CAP WHT 9176 SERIES CONTACT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For 9176 Series Contacts, IDC |
Datasheet | Datasheet |
Category | For Use With/Related Products 9176 Series Contacts, IDC |
Manufacturer KYOCERA AVX | Specifications 1 Position, Through Wire |
Series | Material Polyamide (PA46), Nylon 4/6 |
Packaging Bulk | Color White |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12959 € | 388,77 € |
| Unit Price without VAT: | 0,12959 € |
|---|---|
| Unit Price with VAT: | 0,15551 € |

