
608283306845000 | |
|---|---|
DigiKey Part Number | 478-608283306845000-ND |
Manufacturer | |
Manufacturer Product Number | 608283306845000 |
Description | CONN RCPT HSG 6POS 2.00MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Obsolete | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -20°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |

