Parametric Equivalent

608283303845003 | |
|---|---|
DigiKey Part Number | 478-608283303845003-ND |
Manufacturer | |
Manufacturer Product Number | 608283303845003 |
Description | CONN RCPT HSG 3POS 2.00MM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Yellow 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Detent Lock |
Part Status Obsolete | Color Yellow |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -20°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF51-3S-2C | Hirose Electric Co Ltd | 772 | H125899-ND | 0,21000 € | Parametric Equivalent |
| PHR-3 | JST Sales America Inc. | 70 231 | 455-1126-ND | 0,08000 € | Parametric Equivalent |
| PHR-3-BK | JST Sales America Inc. | 918 | 455-PHR-3-BK-ND | 0,09000 € | Parametric Equivalent |
| PHR-3-R | JST Sales America Inc. | 0 | 455-PHR-3-R-ND | 0,05093 € | Parametric Equivalent |
| SB20-03HG | JAM | 838 | 4285-SB20-03HG-ND | 0,08000 € | Parametric Equivalent |





