Parametric Equivalent

608263314815003 | |
|---|---|
DigiKey Part Number | 478-608263314815003-ND |
Manufacturer | |
Manufacturer Product Number | 608263314815003 |
Description | CONN RCPT HSG 14POS 2.50MM |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Yellow 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Obsolete | Color Yellow |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -20°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL-G-14S-S3C2-SA | JAE Electronics | 1 890 | 670-2534-ND | 0,28000 € | Parametric Equivalent |


