Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

608263306815002 | |
|---|---|
DigiKey Part Number | 478-608263306815002-ND |
Manufacturer | |
Manufacturer Product Number | 608263306815002 |
Description | CONN RCPT HSG 6POS 2.50MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Red 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Obsolete | Color Red |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -20°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25CH-B-06 | Adam Tech | 2 212 | 2057-25CH-B-06-ND | 0,10000 € | Parametric Equivalent |
| 25CH-C-06 | Adam Tech | 2 107 | 2057-25CH-C-06-ND | 0,08000 € | Parametric Equivalent |
| 25CH-E6-06 | Adam Tech | 625 | 2057-25CH-E6-06-ND | 0,11000 € | Parametric Equivalent |
| CI2206S0000 | Cvilux USA | 49 873 | 2987-CI2206S0000-ND | 0,08000 € | Parametric Equivalent |
| CI2506S0000 | Cvilux USA | 1 767 | 2987-CI2506S0000-ND | 0,12000 € | Parametric Equivalent |








