
608263061700808 | |
|---|---|
DigiKey Part Number | 478-608263061700808-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 608263061700808 |
Description | WIRE TO BOARD |
Customer Reference | |
Detailed Description | Connector Header 6 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Shrouding Shrouded - 1 Wall |
Mfr | Termination Solder |
Series | Fastening Type Friction Lock |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -20°C ~ 85°C |
Number of Rows 1 | Current Rating (Amps) 3A per Contact |
Number of Positions Loaded All | Voltage Rating 250VDC |
Style | Base Product Number |

