
600S680FW250XT4K | |
|---|---|
DigiKey Part Number | 478-600S680FW250XT4KTR-ND - Tape & Reel (TR) 478-600S680FW250XT4KCT-ND - Cut Tape (CT) 478-600S680FW250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S680FW250XT4K |
Description | CAP CER 68PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S680FW250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,53600 € | 15,36 € |
| 50 | 1,25780 € | 62,89 € |
| 100 | 1,17200 € | 117,20 € |
| 500 | 1,02694 € | 513,47 € |
| 1 000 | 0,98202 € | 982,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,91456 € | 3 658,24 € |
| 8 000 | 0,88947 € | 7 115,76 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,68800 € |

