
600S4R3AT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S4R3AT250XT4KTR-ND - Tape & Reel (TR) 478-600S4R3AT250XT4KCT-ND - Cut Tape (CT) 478-600S4R3AT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S4R3AT250XT4K |
Description | CAP CER 4.3PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S4R3AT250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,35500 € | 13,55 € |
| 50 | 1,10280 € | 55,14 € |
| 100 | 1,02510 € | 102,51 € |
| 500 | 0,89358 € | 446,79 € |
| 1 000 | 0,85288 € | 852,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,79177 € | 3 167,08 € |
| 8 000 | 0,76903 € | 6 152,24 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,38800 € |

