33 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600S330GW250XT4K

DigiKey Part Number
478-600S330GW250XT4KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
600S330GW250XT4K
Description
CAP CER 33PF 250V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.89mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,61313 €2 452,52 €
Manufacturers Standard Package
Unit Price without VAT:0,61313 €
Unit Price with VAT:0,73576 €