
600S2R7BW250XT4K | |
|---|---|
DigiKey Part Number | 478-600S2R7BW250XT4KTR-ND - Tape & Reel (TR) 478-600S2R7BW250XT4KCT-ND - Cut Tape (CT) 478-600S2R7BW250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S2R7BW250XT4K |
Description | CAP CER 2.7PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S2R7BW250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77600 € | 7,76 € |
| 50 | 0,61400 € | 30,70 € |
| 100 | 0,56420 € | 56,42 € |
| 500 | 0,47988 € | 239,94 € |
| 1 000 | 0,45381 € | 453,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,47222 € | 1 888,88 € |
| 8 000 | 0,45630 € | 3 650,40 € |
| 12 000 | 0,44832 € | 5 379,84 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,41600 € |

