
600S2R7AW250XT4K | |
|---|---|
DigiKey Part Number | 478-12310-2-ND - Tape & Reel (TR) 478-12310-1-ND - Cut Tape (CT) 478-12310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S2R7AW250XT4K |
Description | CAP CER 2.7PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S2R7AW250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,78700 € | 7,87 € |
| 50 | 0,62380 € | 31,19 € |
| 100 | 0,57320 € | 57,32 € |
| 500 | 0,48766 € | 243,83 € |
| 1 000 | 0,46120 € | 461,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,42148 € | 1 685,92 € |
| 8 000 | 0,40671 € | 3 253,68 € |
| 12 000 | 0,39931 € | 4 791,72 € |
| 20 000 | 0,39110 € | 7 822,00 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,44000 € |

