
600L7R5BW200T4K | |
---|---|
DigiKey Part Number | 478-600L7R5BW200T4KTR-ND - Tape & Reel (TR) 478-600L7R5BW200T4KCT-ND - Cut Tape (CT) 478-600L7R5BW200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L7R5BW200T4K |
Description | CAP CER 7.5PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L7R5BW200T4K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,20000 € | 1,20 € |
10 | 0,79000 € | 7,90 € |
50 | 0,62740 € | 31,37 € |
100 | 0,57700 € | 57,70 € |
500 | 0,49192 € | 245,96 € |
1 000 | 0,46559 € | 465,59 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,76616 € | 3 064,64 € |
Unit Price without VAT: | 1,20000 € |
---|---|
Unit Price with VAT: | 1,44000 € |