
600S150FW250XT4K | |
|---|---|
DigiKey Part Number | 478-600S150FW250XT4KTR-ND - Tape & Reel (TR) 478-600S150FW250XT4KCT-ND - Cut Tape (CT) 478-600S150FW250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S150FW250XT4K |
Description | CAP CER 15PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S150FW250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,48400 € | 14,84 € |
| 50 | 1,21340 € | 60,67 € |
| 100 | 1,12990 € | 112,99 € |
| 500 | 0,98860 € | 494,30 € |
| 1 000 | 0,94487 € | 944,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,87921 € | 3 516,84 € |
| 8 000 | 0,85479 € | 6 838,32 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,60400 € |

