
600S101FW250XT | |
|---|---|
DigiKey Part Number | 1284-1365-2-ND - Tape & Reel (TR) 1284-1365-1-ND - Cut Tape (CT) 1284-1365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S101FW250XT |
Description | CAP CER 100PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S101FW250XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,76400 € | 17,64 € |
| 50 | 1,45500 € | 72,75 € |
| 100 | 1,35950 € | 135,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,19776 € | 598,88 € |
| 1 000 | 1,14768 € | 1 147,68 € |
| 1 500 | 1,12259 € | 1 683,88 € |
| 2 500 | 1,09479 € | 2 736,97 € |
| 3 500 | 1,07852 € | 3 774,82 € |
| 5 000 | 1,06288 € | 5 314,40 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,04800 € |

