12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046244412010846+

DigiKey Part Number
478-046244412010846+TR-ND - Tape & Reel (TR)
478-046244412010846+CT-ND - Cut Tape (CT)
478-046244412010846+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046244412010846+
Description
CONN FFC VERT 12POS 0.5MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
FFC, FCB Thickness
0.30mm
Manufacturer
KYOCERA AVX
Height Above Board
0.161" (4.10mm)
Series
Cable End Type
Tapered
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Flat Flex Type
FFC, FPC
Housing Material
Plastic
Mounting Type
Surface Mount
Features
Low Insertion Force (LIF)
Connector/Contact Type
Contacts, Vertical - 1 Sided
Voltage Rating
50V
Number of Positions
12
Operating Temperature
-40°C ~ 85°C
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.4A
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 757
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,46700 €4,67 €
250,43840 €10,96 €
500,41740 €20,87 €
1000,39720 €39,72 €
2500,37236 €93,09 €
5000,35458 €177,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,32811 €492,17 €
3 0000,31245 €937,35 €
4 5000,30363 €1 366,34 €
7 5000,29289 €2 196,67 €
10 5000,28602 €3 003,21 €
15 0000,27892 €4 183,80 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,66000 €