
245690070120829+ | |
---|---|
DigiKey Part Number | 478-245690070120829+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 245690070120829+ |
Description | BOARD TO BOARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Receptacle, Floating Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 70 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 11.75mm, 12.75mm | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 050 | 4,40695 € | 4 627,30 € |
Unit Price without VAT: | 4,40695 € |
---|---|
Unit Price with VAT: | 5,28834 € |