


2225HC153KAT1A | |
|---|---|
DigiKey Part Number | 478-5921-2-ND - Tape & Reel (TR) 478-5921-1-ND - Cut Tape (CT) 478-5921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225HC153KAT1A |
Description | CAP CER 0.015UF 3KV X7R 2225 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225HC153KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.225" L x 0.250" W (5.72mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,74800 € | 17,48 € |
| 50 | 1,44120 € | 72,06 € |
| 100 | 1,34630 € | 134,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,18572 € | 592,86 € |
| 1 000 | 1,13600 € | 1 136,00 € |
| 1 500 | 1,11109 € | 1 666,63 € |
| 2 500 | 1,08348 € | 2 708,70 € |
| 3 500 | 1,06734 € | 3 735,69 € |
| 5 000 | 1,05180 € | 5 259,00 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 3,02400 € |

