
22255C105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM56DR71H105KVTR-ND - Tape & Reel (TR) 478-KGM56DR71H105KVCT-ND - Cut Tape (CT) 478-KGM56DR71H105KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22255C105KAT2A |
Description | CAP CER 1UF 50V X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 22255C105KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,13300 € | 11,33 € |
| 50 | 0,91400 € | 45,70 € |
| 100 | 0,84660 € | 84,66 € |
| 500 | 0,73240 € | 366,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,69708 € | 697,08 € |
| 2 000 | 0,66799 € | 1 335,98 € |
| 3 000 | 0,65342 € | 1 960,26 € |
| 5 000 | 0,63727 € | 3 186,35 € |
| 7 000 | 0,62782 € | 4 394,74 € |
| 10 000 | 0,61873 € | 6 187,30 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 2,01600 € |

