1 µF ±20% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22251C105MAT2A

DigiKey Part Number
478-KGM56DR72A105MVTR-ND - Tape & Reel (TR)
478-KGM56DR72A105MVCT-ND - Cut Tape (CT)
478-KGM56DR72A105MVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
22251C105MAT2A
Description
CAP CER 1UF 100V X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 395
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,60100 €6,01 €
500,46920 €23,46 €
1000,42850 €42,85 €
5000,35990 €179,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,33868 €338,68 €
2 0000,32122 €642,44 €
3 0000,31247 €937,41 €
5 0000,30277 €1 513,85 €
7 0000,29710 €2 079,70 €
10 0000,29165 €2 916,50 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,12800 €