2220AC103KAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 3,14614 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 2,62448 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5 821
Unit Price: 1,86000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 17 898
Unit Price: 2,26000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,06720 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,66000 €
Datasheet

Similar


TDK Corporation
In Stock: 149
Unit Price: 2,14000 €
Datasheet
2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220AC103KAT1A

DigiKey Part Number
2220AC103KAT1A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220AC103KAT1A
Description
CAP CER 10000PF 1KV X7R 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220AC103KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.130" (3.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,00264 €1 002,64 €
Manufacturers Standard Package
Unit Price without VAT:1,00264 €
Unit Price with VAT:1,20317 €