cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

208261028906870

DigiKey Part Number
478-208261028906870-ND
Manufacturer
Manufacturer Product Number
208261028906870
Description
CONN HEADER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Green Open Top 0.100" (2.54mm) Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bag
Part Status
Active
Type
Open Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.236" (6.00mm)
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Green
Material Flammability Rating
-
Housing Material
Thermoplastic
Voltage Rating
250VAC/DC
Current Rating (Amps)
3A per Contact
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1 0000,94693 €946,93 €
Manufacturers Standard Package
Unit Price without VAT:0,94693 €
Unit Price with VAT:1,13632 €