
195078100500861+ | |
|---|---|
DigiKey Part Number | 478-195078100500861+-ND |
Manufacturer | |
Manufacturer Product Number | 195078100500861+ |
Description | BOARD TO BOARD |
Customer Reference | |
Detailed Description | 100 Position Connector |
Datasheet | Datasheet |
Category | Number of Positions 100 |
Manufacturer KYOCERA AVX | Pitch 0.039" (1.00mm) |
Series | Number of Rows 2 |
Packaging Tray | Base Product Number |
Part Status Obsolete |

