22 µF ±10% 10V Ceramic Capacitor X5R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±10% 10V Ceramic Capacitor X5R 1812 (4532 Metric)
Ceramic 1812

1812ZD226KAT2A

DigiKey Part Number
478-KGM43JR51A226KVTR-ND - Tape & Reel (TR)
478-KGM43JR51A226KVCT-ND - Cut Tape (CT)
478-KGM43JR51A226KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812ZD226KAT2A
Description
CAP CER 22UF 10V X5R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X5R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812ZD226KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 426
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
100,96500 €9,65 €
500,77280 €38,64 €
1000,71330 €71,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,61286 €306,43 €
1 0000,58177 €581,77 €
1 5000,56619 €849,28 €
2 5000,54892 €1 372,30 €
3 5000,53883 €1 885,91 €
5 0000,52912 €2 645,60 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,74000 €