


KGM43JR73N153KV | |
|---|---|
DigiKey Part Number | 478-KGM43JR73N153KVTR-ND - Tape & Reel (TR) 478-KGM43JR73N153KVCT-ND - Cut Tape (CT) 478-KGM43JR73N153KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM43JR73N153KV |
Description | CAP CER 0.015UF 1.5KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,82400 € | 8,24 € |
| 50 | 0,65420 € | 32,71 € |
| 100 | 0,60170 € | 60,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51298 € | 256,49 € |
| 1 000 | 0,48553 € | 485,53 € |
| 1 500 | 0,47178 € | 707,67 € |
| 2 500 | 0,45654 € | 1 141,35 € |
| 3 500 | 0,44763 € | 1 566,70 € |
| 5 000 | 0,43906 € | 2 195,30 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,51200 € |

