47 pF ±5% 4000V (4kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 pF ±5% 4000V (4kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Ceramic 1812

1812JA470JAT1A

DigiKey Part Number
478-4734-2-ND - Tape & Reel (TR)
478-4734-1-ND - Cut Tape (CT)
478-4734-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812JA470JAT1A
Description
CAP CER 47PF 4KV C0G/NP0 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 pF ±5% 4000V (4kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812JA470JAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 774
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,73100 €7,31 €
500,57700 €28,85 €
1000,52930 €52,93 €
5000,44902 €224,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,42419 €424,19 €
2 0000,40374 €807,48 €
3 0000,39349 €1 180,47 €
5 0000,38214 €1 910,70 €
7 0000,37550 €2 628,50 €
10 0000,36911 €3 691,10 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,34400 €