


1812AC472KAT1A | |
|---|---|
DigiKey Part Number | 478-2993-2-ND - Tape & Reel (TR) 478-2993-1-ND - Cut Tape (CT) 478-2993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812AC472KAT1A |
Description | CAP CER 4700PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812AC472KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,73400 € | 7,34 € |
| 50 | 0,57960 € | 28,98 € |
| 100 | 0,53200 € | 53,20 € |
| 500 | 0,45136 € | 225,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,42643 € | 426,43 € |
| 2 000 | 0,40591 € | 811,82 € |
| 3 000 | 0,39562 € | 1 186,86 € |
| 5 000 | 0,38422 € | 1 921,10 € |
| 7 000 | 0,37756 € | 2 642,92 € |
| 10 000 | 0,37115 € | 3 711,50 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,34400 € |

