
KGM15AR71H223MT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H223MTTR-ND - Tape & Reel (TR) 478-KGM15AR71H223MTCT-ND - Cut Tape (CT) 478-KGM15AR71H223MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H223MT |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H223MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12000 € | 1,20 € |
| 50 | 0,08600 € | 4,30 € |
| 100 | 0,07590 € | 7,59 € |
| 500 | 0,05860 € | 29,30 € |
| 1 000 | 0,05329 € | 53,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04623 € | 184,92 € |
| 8 000 | 0,04321 € | 345,68 € |
| 12 000 | 0,04170 € | 500,40 € |
| 20 000 | 0,04002 € | 800,40 € |
| 28 000 | 0,03905 € | 1 093,40 € |
| 40 000 | 0,03810 € | 1 524,00 € |
| 48 000 | 0,03766 € | 1 807,68 € |
| 96 000 | 0,03616 € | 3 471,36 € |
| 100 000 | 0,03608 € | 3 608,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

