


18125C475KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43JR71H475KVTR-ND - Tape & Reel (TR) 478-KGM43JR71H475KVCT-ND - Cut Tape (CT) 478-KGM43JR71H475KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125C475KAT2A |
Description | CAP CER 4.7UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18125C475KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,84200 € | 8,42 € |
| 50 | 0,66940 € | 33,47 € |
| 100 | 0,61620 € | 61,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52610 € | 263,05 € |
| 1 000 | 0,49825 € | 498,25 € |
| 1 500 | 0,48430 € | 726,45 € |
| 2 500 | 0,46884 € | 1 172,10 € |
| 3 500 | 0,45979 € | 1 609,26 € |
| 5 000 | 0,45110 € | 2 255,50 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,52400 € |

