
1210AC272KAT1A | |
|---|---|
DigiKey Part Number | 478-1210AC272KAT1ATR-ND - Tape & Reel (TR) 478-1210AC272KAT1ACT-ND - Cut Tape (CT) 478-1210AC272KAT1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210AC272KAT1A |
Description | CAP CER 2700PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210AC272KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35100 € | 3,51 € |
| 50 | 0,26740 € | 13,37 € |
| 100 | 0,24140 € | 24,14 € |
| 500 | 0,19780 € | 98,90 € |
| 1 000 | 0,19475 € | 194,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,19640 € | 392,80 € |
| 4 000 | 0,16270 € | 650,80 € |
| 10 000 | 0,15753 € | 1 575,30 € |
| 14 000 | 0,15451 € | 2 163,14 € |
| 20 000 | 0,15160 € | 3 032,00 € |
| 24 000 | 0,15022 € | 3 605,28 € |
| 48 000 | 0,14558 € | 6 987,84 € |
| 50 000 | 0,14533 € | 7 266,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68400 € |

