1210 (3225 Metric) 1,52mm P Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12103C105KAT2A

DigiKey Part Number
478-KGM32ER71E105KUTR-ND - Tape & Reel (TR)
478-KGM32ER71E105KUCT-ND - Cut Tape (CT)
478-KGM32ER71E105KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12103C105KAT2A
Description
CAP CER 1UF 25V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12103C105KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 366
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,34600 €3,46 €
500,26260 €13,13 €
1000,23710 €23,71 €
5000,19410 €97,05 €
1 0000,18080 €180,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,12967 €389,01 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,67200 €