Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

1206ZD225KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM31HR51A225KLTR-ND - Tape & Reel (TR) 478-KGM31HR51A225KLCT-ND - Cut Tape (CT) 478-KGM31HR51A225KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206ZD225KAT4A |
Description | CAP CER 2.2UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206ZD225KAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12063D225KAT2A | KYOCERA AVX | 2 487 | 478-KGM31HR51E225KUCT-ND | 0,44000 € | Upgrade |
| 1206YD225JAT2A | KYOCERA AVX | 0 | 1206YD225JAT2A-ND | 0,29204 € | Upgrade |
| 1206YD225KAT2A | KYOCERA AVX | 3 417 | 478-KGM31HR51C225KUCT-ND | 0,48000 € | Upgrade |
| C1206C225K8PACTU | KEMET | 3 975 | 399-C1206C225K8PACTUCT-ND | 0,55000 € | Direct |
| CC1206KKX5R6BB225 | YAGEO | 9 597 | 311-3516-1-ND | 0,23000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09157 € | 915,70 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42000 € |








