


1206ZD106KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR51A106KUTR-ND - Tape & Reel (TR) 478-KGM31HR51A106KUCT-ND - Cut Tape (CT) 478-KGM31HR51A106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206ZD106KAT2A |
Description | CAP CER 10UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206ZD106KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21700 € | 2,17 € |
| 50 | 0,16040 € | 8,02 € |
| 100 | 0,14330 € | 14,33 € |
| 500 | 0,11420 € | 57,10 € |
| 1 000 | 0,10521 € | 105,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,09783 € | 195,66 € |
| 4 000 | 0,09176 € | 367,04 € |
| 6 000 | 0,08871 € | 532,26 € |
| 10 000 | 0,08534 € | 853,40 € |
| 14 000 | 0,08337 € | 1 167,18 € |
| 20 000 | 0,08148 € | 1 629,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43200 € |

