
1206ZC475MAT2A | |
---|---|
DigiKey Part Number | 478-KGM31HR71A475MUTR-ND - Tape & Reel (TR) 478-KGM31HR71A475MUCT-ND - Cut Tape (CT) 478-KGM31HR71A475MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206ZC475MAT2A |
Description | CAP CER 4.7UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,15500 € | 1,55 € |
50 | 0,11320 € | 5,66 € |
100 | 0,09990 € | 9,99 € |
500 | 0,07866 € | 39,33 € |
1 000 | 0,07196 € | 71,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,06779 € | 135,58 € |
4 000 | 0,06317 € | 252,68 € |
6 000 | 0,06086 € | 365,16 € |
10 000 | 0,05830 € | 583,00 € |
14 000 | 0,05680 € | 795,20 € |
20 000 | 0,05663 € | 1 132,60 € |
24 000 | 0,05372 € | 1 289,28 € |
48 000 | 0,05239 € | 2 514,72 € |
50 000 | 0,05226 € | 2 613,00 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32400 € |