
| 1206YC474K4T2A | |
|---|---|
| DigiKey Part Number | 478-KAM31NR71C474KUTR-ND - Tape & Reel (TR) 478-KAM31NR71C474KUCT-ND - Cut Tape (CT) 478-KAM31NR71C474KUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1206YC474K4T2A | 
| Description | CAP CER 0.47UF 16V X7R 1206 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.050" (1.27mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,34000 € | 0,34 € | 
| 10 | 0,20700 € | 2,07 € | 
| 50 | 0,15320 € | 7,66 € | 
| 100 | 0,13150 € | 13,15 € | 
| 500 | 0,10876 € | 54,38 € | 
| 1 000 | 0,10017 € | 100,17 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 0,09497 € | 189,94 € | 
| 4 000 | 0,08904 € | 356,16 € | 
| 6 000 | 0,08447 € | 506,82 € | 
| 10 000 | 0,07824 € | 782,40 € | 
| 14 000 | 0,07664 € | 1 072,96 € | 
| 20 000 | 0,07639 € | 1 527,80 € | 
| 24 000 | 0,07495 € | 1 798,80 € | 
| 48 000 | 0,07453 € | 3 577,44 € | 
| Unit Price without VAT: | 0,34000 € | 
|---|---|
| Unit Price with VAT: | 0,40800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France