
1206YC474K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM31NR71C474KUTR-ND - Tape & Reel (TR) 478-KAM31NR71C474KUCT-ND - Cut Tape (CT) 478-KAM31NR71C474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YC474K4T2A |
Description | CAP CER 0.47UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15320 € | 7,66 € |
| 100 | 0,13150 € | 13,15 € |
| 500 | 0,10876 € | 54,38 € |
| 1 000 | 0,10017 € | 100,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,09497 € | 189,94 € |
| 4 000 | 0,08904 € | 356,16 € |
| 6 000 | 0,08447 € | 506,82 € |
| 10 000 | 0,07824 € | 782,40 € |
| 14 000 | 0,07664 € | 1 072,96 € |
| 20 000 | 0,07639 € | 1 527,80 € |
| 24 000 | 0,07495 € | 1 798,80 € |
| 48 000 | 0,07453 € | 3 577,44 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |

