Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

12066D475MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR50J475MUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12066D475MAT2A |
Description | CAP CER 4.7UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12066D475MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12066D475KAT2A | KYOCERA AVX | 0 | 478-KGM31HR50J475KUCT-ND | 0,26000 € | Upgrade |
| 1206ZD475JAT2A | KYOCERA AVX | 2 707 | 478-12253-1-ND | 1,14000 € | Upgrade |
| C1206L475K4PAC7800 | KEMET | 0 | 399-C1206L475K4PAC7800TR-ND | 0,00000 € | Upgrade |
| C1206L475M4PAC7800 | KEMET | 0 | 399-C1206L475M4PAC7800TR-ND | 0,00000 € | Upgrade |
| C3216X5R1E475K085AB | TDK | 8 873 | 445-14682-1-ND | 0,39000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04419 € | 176,76 € |
| Unit Price without VAT: | 0,04419 € |
|---|---|
| Unit Price with VAT: | 0,05303 € |







