
| 12065C104JAZ2A | |
|---|---|
| DigiKey Part Number | 478-KGF31BR71H104JTTR-ND - Tape & Reel (TR) 478-KGF31BR71H104JTCT-ND - Cut Tape (CT) 478-KGF31BR71H104JTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 12065C104JAZ2A | 
| Description | CAP CER 0.1UF 50V X7R 1206 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 12065C104JAZ2A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Soft Termination | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.037" (0.94mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,30000 € | 0,30 € | 
| 10 | 0,18000 € | 1,80 € | 
| 50 | 0,13240 € | 6,62 € | 
| 100 | 0,11520 € | 11,52 € | 
| 500 | 0,09306 € | 46,53 € | 
| 1 000 | 0,08546 € | 85,46 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,07551 € | 302,04 € | 
| 8 000 | 0,06771 € | 541,68 € | 
| 12 000 | 0,06609 € | 793,08 € | 
| 20 000 | 0,06576 € | 1 315,20 € | 
| 28 000 | 0,06424 € | 1 798,72 € | 
| 40 000 | 0,06386 € | 2 554,40 € | 
| 48 000 | 0,06322 € | 3 034,56 € | 
| 96 000 | 0,06107 € | 5 862,72 € | 
| 100 000 | 0,06095 € | 6 095,00 € | 
| Unit Price without VAT: | 0,30000 € | 
|---|---|
| Unit Price with VAT: | 0,36000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France