
KGM31BCG1H221KT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H221KTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H221KTCT-ND - Cut Tape (CT) 478-KGM31BCG1H221KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H221KT |
Description | CAP CER 220PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H221KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17900 € | 1,79 € |
| 50 | 0,13140 € | 6,57 € |
| 100 | 0,11670 € | 11,67 € |
| 500 | 0,09202 € | 46,01 € |
| 1 000 | 0,08441 € | 84,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07301 € | 292,04 € |
| 8 000 | 0,06878 € | 550,24 € |
| 12 000 | 0,06666 € | 799,92 € |
| 20 000 | 0,06431 € | 1 286,20 € |
| 28 000 | 0,06294 € | 1 762,32 € |
| 40 000 | 0,06161 € | 2 464,40 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

