
| 12065C225KAT4A | |
|---|---|
| DigiKey Part Number | 478-KGM31HR71H225KLTR-ND - Tape & Reel (TR) 478-KGM31HR71H225KLCT-ND - Cut Tape (CT) 478-KGM31HR71H225KLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 12065C225KAT4A | 
| Description | CAP CER 2.2UF 50V X7R 1206 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.075" (1.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,32000 € | 0,32 € | 
| 10 | 0,18700 € | 1,87 € | 
| 50 | 0,13760 € | 6,88 € | 
| 100 | 0,12250 € | 12,25 € | 
| 500 | 0,08528 € | 42,64 € | 
| 1 000 | 0,08336 € | 83,36 € | 
| 2 500 | 0,08042 € | 201,05 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8 000 | 0,06204 € | 496,32 € | 
| 16 000 | 0,05937 € | 949,92 € | 
| 24 000 | 0,05917 € | 1 420,08 € | 
| 40 000 | 0,05519 € | 2 207,60 € | 
| Unit Price without VAT: | 0,32000 € | 
|---|---|
| Unit Price with VAT: | 0,38400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France