
12063D475KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31AR51E475KUTR-ND - Tape & Reel (TR) 478-KGM31AR51E475KUCT-ND - Cut Tape (CT) 478-KGM31AR51E475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063D475KAT2A |
Description | CAP CER 4.7UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063D475KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26800 € | 2,68 € |
| 50 | 0,19660 € | 9,83 € |
| 100 | 0,16120 € | 16,12 € |
| 500 | 0,14124 € | 70,62 € |
| 1 000 | 0,12340 € | 123,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,10330 € | 206,60 € |
| 4 000 | 0,09882 € | 395,28 € |
| 6 000 | 0,09435 € | 566,10 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |

