
12063C475K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM31GR71E475KUTR-ND - Tape & Reel (TR) 478-KAM31GR71E475KUCT-ND - Cut Tape (CT) 478-KAM31GR71E475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063C475K4T2A |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063C475K4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.070" (1.78mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24200 € | 2,42 € |
| 50 | 0,18060 € | 9,03 € |
| 100 | 0,16160 € | 16,16 € |
| 500 | 0,12954 € | 64,77 € |
| 1 000 | 0,11965 € | 119,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11153 € | 223,06 € |
| 4 000 | 0,10484 € | 419,36 € |
| 6 000 | 0,10149 € | 608,94 € |
| 10 000 | 0,09778 € | 977,80 € |
| 14 000 | 0,09561 € | 1 338,54 € |
| 20 000 | 0,09352 € | 1 870,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |

