12061C563KAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 2 900
Unit Price: 0,30000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,09516 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,14347 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,10968 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,09341 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,05093 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,28774 €
Datasheet

Direct


KEMET
In Stock: 3 533
Unit Price: 0,42000 €
Datasheet

Direct


YAGEO
In Stock: 3 377
Unit Price: 0,31000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,08429 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,10727 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,34475 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,34475 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,28774 €
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061C563KAT2A

DigiKey Part Number
478-5172-2-ND - Tape & Reel (TR)
478-5172-1-ND - Cut Tape (CT)
478-5172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12061C563KAT2A
Description
CAP CER 0.056UF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12061C563KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13200 €1,32 €
500,09540 €4,77 €
1000,08420 €8,42 €
5000,06974 €34,87 €
1 0000,06093 €60,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,03943 €157,72 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26400 €